Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No02 04 160 1101
Newark Part No.94T5236
Product Rangehar-bus 64
Your Part Number
56 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.040 |
| 5+ | $91.100 |
| 10+ | $90.130 |
| 25+ | $90.120 |
Price for:Each
Minimum: 1
Multiple: 1
$95.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No02 04 160 1101
Newark Part No.94T5236
Product Rangehar-bus 64
Technical Datasheet
Product Rangehar-bus 64
No. of Contacts160Contacts
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole
No. of Rows5Rows
Row Pitch2.54mm
Contact Material-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
har-bus 64
Pitch Spacing
2.54mm
Contact Termination Type
Through Hole
Row Pitch
2.54mm
Contact Plating
Gold Plated Contacts
No. of Contacts
160Contacts
Gender
Receptacle
No. of Rows
5Rows
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
