Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No02549090101
Newark Part No.44AM5115
Product Rangehar-modular Series
Your Part Number
Technical Datasheet
120 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.950 |
| 10+ | $5.340 |
| 25+ | $4.880 |
| 50+ | $4.420 |
| 100+ | $4.060 |
| 250+ | $3.890 |
| 500+ | $3.580 |
| 1000+ | $3.270 |
Price for:Each
Minimum: 1
Multiple: 1
$6.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No02549090101
Newark Part No.44AM5115
Product Rangehar-modular Series
Technical Datasheet
Product Rangehar-modular Series
Heavy Duty Connector TypeModule
No. of Contacts9 Contacts
Rectangular Shell SizeC9
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
har-modular Series
No. of Contacts
9 Contacts
Gender
Receptacle
Current Rating
-
Heavy Duty Connector Type
Module
Rectangular Shell Size
C9
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability