Print Page
Image is for illustrative purposes only. Please refer to product description.
289 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.600 |
| 100+ | $0.523 |
| 500+ | $0.474 |
| 1000+ | $0.455 |
| 2500+ | $0.441 |
| 5000+ | $0.427 |
| 10000+ | $0.426 |
Price for:Each
Minimum: 10
Multiple: 10
$6.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Product Range
DIN 41612
Wire Size AWG Max
20AWG
Current Rating
2A
Contact Plating
-
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Alternatives for 09 02 000 8484
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate