Print Page
1,666 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.150 |
10+ | $4.780 |
25+ | $4.470 |
50+ | $4.190 |
100+ | $3.950 |
250+ | $3.740 |
500+ | $3.560 |
1000+ | $3.450 |
Price for:Each
Minimum: 1
Multiple: 1
$5.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 03 196 7921
Newark Part No.26M5254
Product RangeType C
Technical Datasheet
Product RangeType C
No. of Contacts96Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialBrass
No. of Mating Cycles50
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Type C
Gender
Plug
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
50
No. of Contacts
96Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Brass
SVHC
No SVHC (27-Jun-2024)
Technical Docs (4)
Alternatives for 09 03 196 7921
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate