Print Page
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.590 |
10+ | $8.840 |
25+ | $8.220 |
50+ | $7.640 |
100+ | $7.190 |
250+ | $6.780 |
500+ | $6.400 |
Price for:Each
Minimum: 1
Multiple: 1
$9.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 06 203 281100
Newark Part No.01M9731
Product RangeType H3
Technical Datasheet
Product RangeType H3
No. of Contacts3Contacts
Pitch Spacing5.08mm
No. of Rows1 Row
Rows Loaded-
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
No. of Mating Cycles500
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Type H3
Gender
Receptacle
No. of Rows
1 Row
Contact Plating
Silver Plated Contacts
No. of Mating Cycles
500
No. of Contacts
3Contacts
Pitch Spacing
5.08mm
Rows Loaded
-
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate