Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $15.320 |
10+ | $14.090 |
25+ | $13.180 |
50+ | $13.120 |
100+ | $12.980 |
250+ | $12.190 |
Price for:Each
Minimum: 1
Multiple: 1
$15.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 11 000 6135
Newark Part No.46T8659
Product RangeHan TC
Technical Datasheet
Product RangeHan TC
Contact GenderPin
Wire Size AWG Max2AWG
Contact Termination TypeCrimp
Current Rating100A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han TC
Wire Size AWG Max
2AWG
Current Rating
100A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate