Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 11 001 2755
Newark Part No.85W3019
Product RangeHan-Modular
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $113.340 |
| 5+ | $107.620 |
| 10+ | $102.460 |
| 25+ | $97.890 |
Price for:Each
Minimum: 1
Multiple: 1
$113.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 11 001 2755
Newark Part No.85W3019
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
Contact GenderSocket
Wire Size AWG Max-
Contact Termination TypeScrew
Current Rating350A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Modular
Wire Size AWG Max
-
Current Rating
350A
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Screw
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
