Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 14 002 3041
Newark Part No.46T8670
Product RangeHan-Modular
Your Part Number
Technical Datasheet
46 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.240 |
| 10+ | $11.120 |
| 25+ | $10.480 |
| 50+ | $10.060 |
| 100+ | $9.650 |
| 250+ | $9.290 |
| 500+ | $9.020 |
Price for:Each
Minimum: 1
Multiple: 1
$12.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 002 3041
Newark Part No.46T8670
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
No. of Contacts2Contacts
Heavy Duty Connector TypeModule
No. of Contacts2 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating70A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Modular
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
2Contacts
No. of Contacts
2 Contacts
Gender
Plug
Current Rating
70A
Contact Plating
Silver Plated Contacts
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate