Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 14 004 3041
Newark Part No.13M3667
Product RangeHan-Modular
Your Part Number
Technical Datasheet
344 In Stock
Need more?
177 Delivery in 1-3 Business Days(US stock)
167 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.780 |
| 10+ | $9.920 |
| 25+ | $9.650 |
| 50+ | $9.590 |
| 100+ | $9.530 |
| 250+ | $9.100 |
| 500+ | $8.720 |
Price for:Each
Minimum: 1
Multiple: 1
$10.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 004 3041
Newark Part No.13M3667
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
No. of Contacts4Contacts
Heavy Duty Connector TypeModule
No. of Contacts4 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating40A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 14 004 3041 is a Han CC Protected Module, Han-Modular® series, male, 4 contacts, 1.5 to 8mm² wire cross section area with crimp terminal. Made of polycarbonate, RAL 7032 (light grey) colour insert.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han-Modular
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
4Contacts
No. of Contacts
4 Contacts
Gender
Plug
Current Rating
40A
Technical Docs (3)
Alternatives for 09 14 004 3041
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate