Print Page
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.190 |
| 5+ | $44.510 |
| 10+ | $42.150 |
| 25+ | $40.060 |
| 50+ | $38.210 |
| 100+ | $36.560 |
Price for:Each
Minimum: 1
Multiple: 1
$47.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 15 000 0121
Newark Part No.09WX9858
Product RangeR15
Technical Datasheet
Product RangeR15
Shell TypeSolid Shell Straight Receptacle
For Use WithR 15 Inserts
Connector Body MaterialAluminium Body
Connector Shell Size15
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
R15
For Use With
R 15 Inserts
Connector Shell Size
15
Shell Type
Solid Shell Straight Receptacle
Connector Body Material
Aluminium Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

