Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.479 |
100+ | $0.428 |
500+ | $0.419 |
1000+ | $0.363 |
2500+ | $0.336 |
Price for:Each
Minimum: 10
Multiple: 10
$4.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 18 514 9002
Newark Part No.98K4611
Technical Datasheet
Accessory TypeStrain Relief Clamp
For Use WithFemale Connectors
No. of Positions14Positions
Strain Relief MaterialThermoplastic
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Accessory Type
Strain Relief Clamp
No. of Positions
14Positions
Product Range
-
For Use With
Female Connectors
Strain Relief Material
Thermoplastic
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate