New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Heavy Duty Connectors & Components
                      4. Heavy Duty Hoods / Housings / Bases
                      Print Page

                      09 30 016 0421

                      Heavy Duty Connector Hood, PG29 Top Entry, 4 Pegs, High Profile, Han B Series, 180 , 16B RoHS Compliant: Yes

                      HARTING 09 30 016 0421
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHARTING
                      Manufacturer Part No09 30 016 0421
                      Newark Part No.47Y1899
                      Product RangeHan B
                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$33.730
                      5+$32.050
                      10+$30.530
                      25+$29.180
                      50+$27.830
                      100+$26.650
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $33.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHARTING
                      Manufacturer Part No09 30 016 0421
                      Newark Part No.47Y1899
                      Product RangeHan B
                      Heavy Duty Connector TypeHood, Top Entry
                      Connector Body MaterialAluminium Body
                      Locking Type2 Lever
                      Rectangular Shell Size16B
                      For Use WithHan 16B Inserts & Bases
                      Product RangeHan B
                      SVHCNo SVHC (08-Jul-2021)

                      Technical Specifications

                      Heavy Duty Connector Type

                      Hood, Top Entry

                      Locking Type

                      2 Lever

                      For Use With

                      Han 16B Inserts & Bases

                      SVHC

                      No SVHC (08-Jul-2021)

                      Connector Body Material

                      Aluminium Body

                      Rectangular Shell Size

                      16B

                      Product Range

                      Han B

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Product Change Notice EN

                      Drawing EN

                      Alternatives for 09 30 016 0421

                      1 Product Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.