Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.470 |
| 5+ | $129.830 |
| 10+ | $121.170 |
| 25+ | $115.020 |
Price for:Each
Minimum: 1
Multiple: 1
$138.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 45 452 1010
Newark Part No.49Y7651
No. of Contacts19Contacts
GenderJack
Connector MountingPanel Mount
Contact Termination-
Contact Plating-
Connector Body Material-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
Panel Mount
Contact Plating
-
Product Range
-
Gender
Jack
Contact Termination
-
Connector Body Material
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate