Print Page
952 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.310 |
| 100+ | $1.160 |
| 250+ | $1.040 |
| 500+ | $0.949 |
| 1000+ | $0.874 |
| 2500+ | $0.811 |
| 5000+ | $0.757 |
Price for:Each
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 67 000 3576
Newark Part No.89T9223
Product RangeD Sub
Technical Datasheet
For Use WithStandard D Sub Connectors
D Sub Contact TypePin (Male)
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialNickel
Contact PlatingGold Plated Contacts
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
Contact Termination TypeCrimp
Product RangeD Sub
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 67 000 3576 is a Han® male turned Crimp Contact, gold-plated nickel body, 0.33 to 0.82mm² wire cross-section. Suitable for use with standard D-sub connectors.
- PL1 Performance level
Applications
Industrial
Technical Specifications
For Use With
Standard D Sub Connectors
D Sub Contact Type
Pin (Male)
Contact Material
Nickel
Wire Size AWG Max
18AWG
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
D Sub Contact Type
Pin (Male)
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
Product Range
D Sub
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

