Print Page
3,873 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.130 | $0.778 |
| 10+ | $1.950 | $0.778 |
| 50+ | $1.810 | $0.778 |
| 100+ | $1.680 | $0.778 |
| 250+ | $1.570 | $0.778 |
| 500+ | $1.480 | $0.778 |
| 1000+ | $1.420 | $0.778 |
| 2500+ | $1.360 | $0.778 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 67 000 8476
Newark Part No.89T9226
Product RangeD Sub
Technical Datasheet
For Use WithStandard D Sub Connectors
D Sub Contact TypeSocket (Female)
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialNickel
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeD Sub
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 67 000 8476 is a Han® female turned Crimp Contact for use with standard D-sub connectors, gold-plated nickel body.
- PL1 Performance level
Applications
Industrial
Technical Specifications
For Use With
Standard D Sub Connectors
D Sub Contact Type
Socket (Female)
Contact Material
Nickel
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
D Sub Contact Type
Socket (Female)
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
D Sub
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate