Print Page
Image is for illustrative purposes only. Please refer to product description.
478 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
| 10+ | $4.830 |
| 25+ | $4.690 |
| 50+ | $4.370 |
| 100+ | $4.070 |
| 250+ | $3.880 |
| 500+ | $3.780 |
| 1000+ | $3.330 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 181 7423
Newark Part No.98K4678
Product RangeD Sub-M
For Use WithD Sub Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeSolder
Product RangeD Sub-M
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
For Use With
D Sub Connectors
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
D Sub-M
SVHC
No SVHC (08-Jul-2021)
D Sub Contact Type
Socket (Female)
Contact Material
Copper
Wire Size AWG Max
-
Contact Termination Type
Solder
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate