Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.607 |
10+ | $0.607 |
25+ | $0.607 |
50+ | $0.607 |
100+ | $0.607 |
250+ | $0.607 |
500+ | $0.607 |
1000+ | $0.607 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 210 0033
Newark Part No.01M9716
Technical Datasheet
No. of Positions3Positions
Product Range-
Insert ArrangementDA-3W3
Connector Shell Size-
No. of Signal Contacts0Contacts
No. of Contacts3Contacts
No. of Power Positions3
Contact Type3 Power
Contact Termination TypeSolder
For Use WithHarting D Sub Pin Contacts
Connector MountingCable Mount
D Sub Shell SizeDA
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Alternatives for 09 69 210 0033
1 Product Found
Product Overview
The 09 69 210 0033 is a 3W3 Combination D-sub Plug, shell without signal contacts for cable applications. Solder cup or crimp special contacts termination. HARTING’s D-Sub Mixed connector range is designed around the standard D-Sub shell sizes, whereas standard signal contacts are mixed with coaxial, power, high voltage and even pneumatic contacts.
Applications
Industrial
Technical Specifications
No. of Positions
3Positions
Insert Arrangement
DA-3W3
Connector Shell Size
-
No. of Contacts
3Contacts
Contact Type
3 Power
For Use With
Harting D Sub Pin Contacts
D Sub Shell Size
DA
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Product Range
-
Gender
Plug
No. of Signal Contacts
0Contacts
No. of Power Positions
3
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate