Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.790 |
| 10+ | $3.510 |
| 25+ | $3.330 |
| 50+ | $3.210 |
| 100+ | $3.070 |
| 250+ | $2.870 |
| 500+ | $2.790 |
| 1000+ | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$3.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 281 7420
Newark Part No.08R5993
Product RangeD Sub-M
Technical Datasheet
For Use WithD Sub Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeSolder
Product RangeD Sub-M
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
For Use With
D Sub Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
D Sub-M
D Sub Contact Type
Pin (Male)
Contact Material
Copper
Wire Size AWG Max
-
Contact Termination Type
Solder
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 09 69 281 7420
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate