Print Page
163 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.080 |
| 10+ | $6.150 |
| 25+ | $5.810 |
| 50+ | $5.560 |
| 100+ | $5.310 |
| 250+ | $5.050 |
| 500+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$7.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 400 0088
Newark Part No.01M9723
Product RangeD Sub-M
Technical Datasheet
No. of Positions8Positions
Connector TypeCombo Layout D Sub
Connector Shell SizeDC-8W8
Product RangeD Sub-M
Connector Body MaterialSteel Body
For Use WithD Sub-M Series Socket Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09 69 400 0088 is a 8-wire 8-contact Female Connector with solder cup or crimp special contact termination, tin-plated shell.
- 3.1mm Hole mating hardware
Applications
Industrial
Technical Specifications
No. of Positions
8Positions
Connector Shell Size
DC-8W8
Gender
Receptacle
For Use With
D Sub-M Series Socket Contacts
Connector Type
Combo Layout D Sub
Product Range
D Sub-M
Connector Body Material
Steel Body
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate