Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
10+ | $15.280 |
25+ | $14.480 |
50+ | $13.770 |
100+ | $13.140 |
250+ | $12.580 |
Price for:Each
Minimum: 10
Multiple: 10
$152.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 09000005085 from Harting is a cable gland.
- Wrench size is A/F 22
- Size is Pg 13.5
- 9mm to 13mm clamping range
- Material (cable gland) is metal
- Colour (accessories) is red
- Net weight is 30.7g
- IP68 degree of protection according to IEC 60529
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
-
Gland Colour
Red
Cable Diameter Max
13mm
SVHC
No SVHC (08-Jul-2021)
Thread Size - Imperial
-
Cable Gland Material
Metal
Cable Diameter Min
9mm
IP / NEMA Rating
IP68
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate