Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $5.320 |
| 25+ | $5.140 |
| 50+ | $4.970 |
| 100+ | $4.790 |
| 250+ | $4.620 |
| 500+ | $4.420 |
| 1000+ | $4.230 |
Price for:Each
Minimum: 10
Multiple: 10
$53.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09000005354
Newark Part No.04C8062
Technical Datasheet
Product Range-
Thread Size - Metric-
Cable Gland MaterialThermoplastic
Gland ColourBlack
Cable Diameter Min6mm
Cable Diameter Max7mm
IP / NEMA RatingNot Rated
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09000005354 is a Cable Entry Gland made of thermoplastic rubber for 6 to 7mm diameter cable.
Applications
Industrial, Maintenance & Repair
Technical Specifications
Product Range
-
Cable Gland Material
Thermoplastic
Cable Diameter Min
6mm
IP / NEMA Rating
Not Rated
Thread Size - Metric
-
Gland Colour
Black
Cable Diameter Max
7mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate