Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09020008434
Newark Part No.52M9760
Product RangeDIN 41612 Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $214.100 |
| 10+ | $203.650 |
| 25+ | $198.430 |
| 50+ | $185.890 |
| 100+ | $177.540 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$214.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09020008434
Newark Part No.52M9760
Product RangeDIN 41612 Series
Technical Datasheet
Product RangeDIN 41612 Series
Contact GenderSocket
Wire Size AWG Max20AWG
Contact Termination TypeCrimp
Current Rating2A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DIN 41612 Series
Wire Size AWG Max
20AWG
Current Rating
2A
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability