Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09030006203
Newark Part No.22C6458
Product RangeDIN 41612 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.020 |
| 250+ | $5.700 |
| 500+ | $5.410 |
Price for:Each
Minimum: 100
Multiple: 100
$602.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09030006203
Newark Part No.22C6458
Product RangeDIN 41612 Series
Technical Datasheet
Product RangeDIN 41612 Series
Contact GenderSocket
Wire Size AWG Max8AWG
Contact Termination TypeSolder
Wire Size AWG Min8AWG
Current Rating-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DIN-signal high current female solder contact suitable for use with DIN 41612 type M, DIN 41612 type M invers, DIN 41612 type MH 21+5, DIN 41612 Bauform M 0+2, har-modular® M module (female, straight).
- Straight female contact for female connectors
- Performance level 1
- Operating current of ≤40A
- Copper alloy material (contacts), noble metal surface (contacts)
- DIN 41626 specifications
- ≥500 mating cycles
Technical Specifications
Product Range
DIN 41612 Series
Wire Size AWG Max
8AWG
Wire Size AWG Min
8AWG
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Contact Termination Type
Solder
Current Rating
-
Contact Plating
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
