Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09031966921
Newark Part No.96F2677
Product RangeDIN-Signal Series
Your Part Number
Technical Datasheet
1,879 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.280 |
| 10+ | $5.460 |
| 25+ | $5.150 |
| 50+ | $4.950 |
| 100+ | $4.660 |
| 250+ | $4.470 |
| 500+ | $4.330 |
| 1000+ | $4.170 |
Price for:Each
Minimum: 1
Multiple: 1
$6.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09031966921
Newark Part No.96F2677
Product RangeDIN-Signal Series
Technical Datasheet
Product RangeDIN-Signal Series
No. of Contacts96Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles400
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
DIN-Signal Series
Gender
Plug
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
96Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Alternatives for 09031966921
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate