Print Page
1,630 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.830 |
| 100+ | $0.721 |
| 250+ | $0.681 |
| 500+ | $0.655 |
| 1000+ | $0.591 |
| 2500+ | $0.589 |
| 5000+ | $0.589 |
Price for:Each
Minimum: 10
Multiple: 10
$8.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0906 000 8471
Newark Part No.26M5267
Product RangeDIN 41612
Technical Datasheet
Product RangeDIN 41612
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max26AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DIN 41612
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
26AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
20AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate