Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price | 
|---|---|
| 10+ | $13.560 | 
| 25+ | $12.680 | 
| 50+ | $12.070 | 
| 100+ | $11.460 | 
Price for:Each
Minimum: 20
Multiple: 20
$271.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09062312881
Newark Part No.93C5826
Technical Datasheet
Product Range-
No. of Contacts31Contacts
Pitch Spacing-
No. of Rows-
Rows Loaded-
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles500
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Rows
-
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
500
No. of Contacts
31Contacts
Pitch Spacing
-
Rows Loaded
-
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate