Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No090700120100
Newark Part No.43AC0400
Product Rangehar-SAB Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $293.790 |
Price for:Each
Minimum: 1
Multiple: 1
$293.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No090700120100
Newark Part No.43AC0400
Product Rangehar-SAB Series
Input Connection Type10m Cable
Output TypeM8 Connector - 3 Pole
No. of Output Ports8Ports
Product Rangehar-SAB Series
IP RatingIP67
IP RatingIP67
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Input Connection Type
10m Cable
No. of Output Ports
8Ports
IP Rating
IP67
SVHC
No SVHC (17-Dec-2015)
Output Type
M8 Connector - 3 Pole
Product Range
har-SAB Series
IP Rating
IP67
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate