Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No090700401100
Newark Part No.50AC4272
Product Rangehar-SAB Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $186.770 |
| 5+ | $180.800 |
| 10+ | $174.340 |
| 25+ | $163.810 |
Price for:Each
Minimum: 1
Multiple: 1
$186.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No090700401100
Newark Part No.50AC4272
Product Rangehar-SAB Series
Input Connection TypeM16 Connector - 14 Pole
Output TypeM8 Connector - 4 Pole
No. of Ports4Ports
No. of Output Ports4Ports
Product Rangehar-SAB Series
IP RatingIP67
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Input Connection Type
M16 Connector - 14 Pole
No. of Ports
4Ports
Product Range
har-SAB Series
SVHC
No SVHC (15-Jan-2018)
Output Type
M8 Connector - 4 Pole
No. of Output Ports
4Ports
IP Rating
IP67
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability