Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09080007123
Newark Part No.44W9338
Product RangeHan-Fast Lock Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.930 |
| 250+ | $2.790 |
| 500+ | $2.720 |
| 1000+ | $2.610 |
Price for:Each
Minimum: 100
Multiple: 100
$293.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09080007123
Newark Part No.44W9338
Product RangeHan-Fast Lock Series
Technical Datasheet
Product RangeHan-Fast Lock Series
Contact GenderPin
Wire Size AWG Max10AWG
Wire Size AWG Min12AWG
Contact Termination TypeSolder
Current Rating-
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCLead
Product Overview
The 09 08 000 7123 is a Han-Fast Lock heavy duty Single Pin Contact made of copper alloy with silver-plated finish. It has passivation surface locking. It accepts 10 to 12AWG wire.
- <lt/>2mΩ Contact resistance
Applications
Industrial
Technical Specifications
Product Range
Han-Fast Lock Series
Wire Size AWG Max
10AWG
Contact Termination Type
Solder
Contact Material
Copper
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Min
12AWG
Current Rating
-
Contact Plating
Silver Plated Contacts
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate