Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09100083001
Newark Part No.50AJ9787
Product RangeHan 1A Series
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.720 |
| 5+ | $12.720 |
| 10+ | $12.720 |
| 25+ | $12.720 |
| 50+ | $12.720 |
Price for:Each
Minimum: 1
Multiple: 1
$12.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09100083001
Newark Part No.50AJ9787
Product RangeHan 1A Series
Technical Datasheet
Product RangeHan 1A Series
Heavy Duty Connector TypeInsert
No. of Contacts8 Contacts
Rectangular Shell Size1A
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating500mA
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Han® 1A M12-male X-coded, latch
- Crimp termination, snap-in latches, 8 contacts
- Shielding with cable tie
- 0.08 to 0.25mm² conductor cross-section, 0.5A rated current
- 48V rated voltage, pollution degree 3
- Cat. 6A Class EA up to 500MHz transmission characteristics
- 10Gbit/s data rate, ≥100 mating cycles
- IP20 degree of protection according to IEC 60529
- Polyamide (PA) material (insert), RAL 9005 (jet black) colour (insert)
- UL 1977 ECBT2.E235076, CSA-C22.2 No. 182.3 ECBT8.E235 approved
Notes
Please order crimp contacts separately.
Technical Specifications
Product Range
Han 1A Series
No. of Contacts
8 Contacts
Gender
Plug
Current Rating
500mA
Heavy Duty Connector Type
Insert
Rectangular Shell Size
1A
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate