Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09110006112
Newark Part No.44W9342
Product RangeHan TC100 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $16.290 |
| 25+ | $15.210 |
| 50+ | $14.760 |
| 100+ | $14.390 |
| 250+ | $13.620 |
Price for:Each
Minimum: 10
Multiple: 10
$162.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09110006112
Newark Part No.44W9342
Product RangeHan TC100 Series
Technical Datasheet
Product RangeHan TC100 Series
Contact GenderPin
Wire Size AWG Max4AWG
Wire Size AWG Min6AWG
Contact Termination TypeScrew
Current Rating100A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCLead
Technical Specifications
Product Range
Han TC100 Series
Wire Size AWG Max
4AWG
Contact Termination Type
Screw
Contact Material
Copper Alloy
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Min
6AWG
Current Rating
100A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability