Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09110006213
Newark Part No.44W9353
Product RangeTC100 Series
Technical Datasheet
27 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.370 |
10+ | $17.980 |
25+ | $16.780 |
50+ | $15.760 |
100+ | $14.940 |
250+ | $14.110 |
Price for:Each
Minimum: 1
Multiple: 1
$19.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09110006213
Newark Part No.44W9353
Product RangeTC100 Series
Technical Datasheet
Product RangeTC100 Series
Wire Size AWG Max-
Contact Termination TypeScrew
Current Rating100A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09110006213 from Harting is a Han TC100 female axial screw contact. The axial screw contact specifications are according to IEC 61984 and EN 60664-1 standards.
- Conductor cross-section is 16mm² to 35mm²
- Operating current is less than or equal to 100A
- Contact resistance is less than or equal to 0.3mohm
- Stripping length is 13mm
- Material (contact) is copper alloy, surface (contacts) is silver plated
- Net weight is 20.22g
Applications
Industrial
Technical Specifications
Product Range
TC100 Series
Contact Termination Type
Screw
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Wire Size AWG Max
-
Current Rating
100A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability