Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09120009935
Newark Part No.68AK0570
Product RangeHan Q Series
Your Part Number
Technical Datasheet
45 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.940 |
| 10+ | $17.270 |
| 25+ | $16.330 |
| 50+ | $15.650 |
| 100+ | $14.990 |
| 250+ | $14.200 |
Price for:Each
Minimum: 1
Multiple: 1
$19.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120009935
Newark Part No.68AK0570
Product RangeHan Q Series
Technical Datasheet
Product RangeHan Q Series
Contact GenderSocket
Wire Size AWG Max22AWG
Contact Termination TypeCrimp
Current Rating2A
Contact MaterialCopper Alloy
Contact PlatingNickel Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Q Series
Wire Size AWG Max
22AWG
Current Rating
2A
Contact Plating
Nickel Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability