Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09120022753
Newark Part No.86R4749
Product RangeHan Q Series
Technical Datasheet
49 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.430 |
| 5+ | $46.140 |
| 10+ | $43.850 |
| 25+ | $40.880 |
| 50+ | $39.240 |
| 100+ | $37.580 |
Price for:Each
Minimum: 1
Multiple: 1
$48.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09120022753
Newark Part No.86R4749
Product RangeHan Q Series
Technical Datasheet
Product RangeHan Q Series
No. of Contacts3Contacts
Heavy Duty Connector TypeInsert
No. of Contacts2+PE Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeScrew Socket
Current Rating40A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09120022753 from Harting is a Han® Q 2/0 female insert with 2 contacts. The insert material is polycarbonate, colour of insert is RAL 7032 (pebble grey), contact material is copper alloy and contact surface is silver plated. The contact specifications are according to IEC 61984 and EN 60664-1 standards. It is approved by UL 1977 ECBT2.E235076 and CSA-C22.2 No. 182.3 ECBT8.E235076 standards.
- Axial screw termination
- Size is 3A, PE contact
- Conductor cross-section is 2.5mm² to 6mm²
- 40A, 400V, 6KV, 3 electrical data according to IEC 61984
- Rated current is 40A, rated voltage is 400V
- Rated impulse voltage is 6KV, pollution degree 3
- Rated voltage according to UL is 400V, rated voltage according to CSA is 400V
- Contact resistance is ≤ 1mohm, tightening torque is 1.8Nm
- 24.2g net weight, -40 to +125°C limiting temperature range, ≥ 500 mating cycles
- Flammability according to UL 94 V-0
Applications
Industrial
Technical Specifications
Product Range
Han Q Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Screw Socket
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
3Contacts
No. of Contacts
2+PE Contacts
Gender
Receptacle
Current Rating
40A
Contact Plating
Silver Plated Contacts
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability