Print Page
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.760 |
| 5+ | $27.020 |
| 10+ | $25.280 |
| 25+ | $23.730 |
| 50+ | $23.060 |
| 100+ | $22.270 |
Price for:Each
Minimum: 1
Multiple: 1
$28.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120052734
Newark Part No.43AC0418
Product RangeHan Q
Technical Datasheet
Product RangeHan Q
Heavy Duty Connector TypeInsert
No. of Contacts5 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypePush Lock Socket
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Q
No. of Contacts
5 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Push Lock Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate