Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09120084752
Newark Part No.86R4769
Product RangeHan-Power T Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $226.070 |
| 5+ | $215.390 |
| 10+ | $204.700 |
Price for:Each
Minimum: 1
Multiple: 1
$226.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120084752
Newark Part No.86R4769
Product RangeHan-Power T Series
Technical Datasheet
Product RangeHan-Power T Series
Connector MountingCable Mount
No. of Contacts2Contacts
Contact GenderSocket
No. of Rows-
Contact Termination TypeCrimp
Connector Shell Size-
Contact MaterialCopper Alloy
Contact Plating-
SVHCLead
Technical Specifications
Product Range
Han-Power T Series
Gender
Receptacle
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
Lead
Connector Mounting
Cable Mount
No. of Contacts
2Contacts
No. of Rows
-
Connector Shell Size
-
Contact Plating
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability