Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140006151
Newark Part No.04C8091
Product RangeHan-Modular Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
10+ | $9.980 |
25+ | $9.450 |
50+ | $8.040 |
100+ | $7.690 |
250+ | $7.250 |
500+ | $6.950 |
Price for:Each
Minimum: 10
Multiple: 10
$99.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09140006151
Newark Part No.04C8091
Product RangeHan-Modular Series
Technical Datasheet
Product RangeHan-Modular Series
Contact GenderPin
Wire Size AWG Max-
Contact Termination TypeCrimp
Current Rating-
Contact MaterialDelrin Acetal
Contact Plating-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han-Modular Series
Wire Size AWG Max
-
Current Rating
-
Contact Plating
-
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Delrin Acetal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate