Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140006152
Newark Part No.04C8092
Product RangeHan-Modular Series
Your Part Number
Technical Datasheet
379 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.490 |
| 10+ | $9.900 |
| 25+ | $9.280 |
| 50+ | $9.020 |
| 100+ | $8.690 |
| 250+ | $8.250 |
| 500+ | $7.920 |
Price for:Each
Minimum: 1
Multiple: 1
$11.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140006152
Newark Part No.04C8092
Product RangeHan-Modular Series
Technical Datasheet
Product RangeHan-Modular Series
Contact GenderPin
Wire Size AWG Max-
Contact Termination Type-
Current Rating-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09140006152 is a male pneumatic mole tube Fitting Insert without shutoff. The insert with Delrin acetal contact and Buna-N seal.
- 8bar/116PSI Operating pressure
Applications
Industrial, Power Management
Technical Specifications
Product Range
Han-Modular Series
Wire Size AWG Max
-
Current Rating
-
Contact Plating
-
Contact Gender
Pin
Contact Termination Type
-
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability