Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140006253
Newark Part No.04C8099
Product RangeHan-Modular Series
Your Part Number
34 In Stock
50 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.880 |
| 10+ | $10.080 |
| 25+ | $9.420 |
| 50+ | $8.800 |
| 100+ | $8.310 |
| 250+ | $7.870 |
| 500+ | $7.470 |
Price for:Each
Minimum: 1
Multiple: 1
$10.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140006253
Newark Part No.04C8099
Product RangeHan-Modular Series
Technical Datasheet
Product RangeHan-Modular Series
Contact GenderSocket
Wire Size AWG Max-
Contact Termination Type-
Current Rating-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Modular Series
Wire Size AWG Max
-
Current Rating
-
Contact Plating
-
Contact Gender
Socket
Contact Termination Type
-
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
