Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140006411
Newark Part No.66AJ2604
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $51.160 |
| 5+ | $47.780 |
| 10+ | $44.410 |
| 25+ | $42.350 |
| 50+ | $40.290 |
| 100+ | $38.670 |
Price for:Each
Minimum: 1
Multiple: 1
$51.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Pneumatic female+valve contact
- With shut-off, straight
- Limiting temperature range from -40°C to +85°C
- Tube inner diameter of 10mm
- Brass contact material, NBR seal material
- Operating pressure of ≤10bar
Technical Specifications
Product Range
-
Wire Size AWG Max
-
Current Rating
-
Contact Plating
-
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability