Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140022641
Newark Part No.62M1472
Product RangeHan-Modular Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $56.280 |
| 5+ | $52.580 |
| 10+ | $48.880 |
| 25+ | $46.150 |
| 50+ | $44.410 |
| 100+ | $42.630 |
Price for:Each
Minimum: 1
Multiple: 1
$56.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140022641
Newark Part No.62M1472
Product RangeHan-Modular Series
Technical Datasheet
Product RangeHan-Modular Series
No. of Contacts2Contacts
No. of Rows1 Row
Rectangular Shell Size-
Contact GenderPin
Contact Termination TypeScrew
Contact MaterialCopper Alloy
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han-Modular Series
No. of Rows
1 Row
Rectangular Shell Size
-
Contact Termination Type
Screw
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
2Contacts
Gender
Plug
Contact Gender
Pin
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability