Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140022741
Newark Part No.62M1474
Product RangeHan-Modular Series
Your Part Number
64 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.970 |
| 5+ | $50.480 |
| 10+ | $46.980 |
| 25+ | $44.850 |
| 50+ | $42.710 |
| 100+ | $41.010 |
Price for:Each
Minimum: 1
Multiple: 1
$53.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140022741
Newark Part No.62M1474
Product RangeHan-Modular Series
Technical Datasheet
Product RangeHan-Modular Series
No. of Contacts2Contacts
Heavy Duty Connector TypeModule
No. of Contacts2 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Wire Size AWG Max6AWG
Current Rating70A
Wire Size AWG Min8AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09140022741 is a 2-contact Han 70A Axial Module, female, 6 to 16mm² wire cross section area with axial screw terminal. Polycarbonate insert with copper alloy contacts and silver plated surface contacts.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han-Modular Series
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
Current Rating
70A
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
2Contacts
No. of Contacts
2 Contacts
Gender
Receptacle
Wire Size AWG Max
6AWG
Wire Size AWG Min
8AWG
Contact Plating
Silver Plated Contacts
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
