Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140033001
Newark Part No.04C8120
Product RangeHan C Series
Your Part Number
291 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.300 |
| 10+ | $9.530 |
| 25+ | $8.970 |
| 50+ | $8.620 |
| 100+ | $8.260 |
| 250+ | $7.840 |
| 500+ | $7.500 |
Price for:Each
Minimum: 1
Multiple: 1
$10.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140033001
Newark Part No.04C8120
Product RangeHan C Series
Technical Datasheet
Product RangeHan C Series
Connector MountingCable Mount
No. of Contacts3Contacts
Contact GenderPin
No. of Rows1Rows
Contact Termination TypeCrimp
Connector Shell Size-
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09140033001 is a 3-contact male Han C Module with polycarbonate insert and copper alloy contacts.
- 40A Rated current
- 690V Rated voltage
- -40 to 125°C Limiting temperature range
Applications
Industrial, Power Management
Technical Specifications
Product Range
Han C Series
Gender
Plug
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Cable Mount
No. of Contacts
3Contacts
No. of Rows
1Rows
Connector Shell Size
-
Contact Plating
Silver Plated Contacts
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability