Print Page
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.530 |
| 5+ | $47.530 |
| 10+ | $44.920 |
| 25+ | $42.600 |
| 50+ | $40.550 |
| 100+ | $38.710 |
Price for:Each
Minimum: 1
Multiple: 1
$50.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140083016
Newark Part No.22AC5035
Product RangeHan
Product RangeHan
Heavy Duty Connector TypeInsert
No. of Contacts8 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han
No. of Contacts
8 Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate