Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140083121
Newark Part No.68Y5086
Product RangeHan-Modular Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.770 |
| 5+ | $51.150 |
| 10+ | $47.530 |
| 25+ | $44.950 |
| 50+ | $43.840 |
| 100+ | $42.070 |
Price for:Each
Minimum: 1
Multiple: 1
$54.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140083121
Newark Part No.68Y5086
Product RangeHan-Modular Series
Technical Datasheet
Product RangeHan-Modular Series
No. of Contacts8Contacts
Heavy Duty Connector TypeInsert
No. of Contacts8 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09140083121 from Harting is a Han MegaBit single entry contact female insert. It is suitable for Han B, Han M, Han EMC and Han HPR hoods/housings.
- 2 x 4 + shielding combination of contacts
- Outer conductor is zinc alloy with nickel plated contacts
- Flammability rating meets to UL94 V-0, light grey colour polycarbonate insert
- Limiting temperature range from -40°C to 85°C
- Usable for MegaBit Ethernet category 5e
- Rated current is 10A and rated voltage is 50V
- Shielding bus separate from housing potential
- Mating cycles is ≥500
- Cable diameter ranging from 5mm to 12mm
- Pollution degree is 3
Applications
Industrial
Notes
Crimp contacts and adapter module must be ordered separately.
Technical Specifications
Product Range
Han-Modular Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
8Contacts
No. of Contacts
8 Contacts
Gender
Receptacle
Current Rating
10A
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate