Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09148811406
Newark Part No.67AK6711
Product RangeHan Modular Series
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.650 |
| 5+ | $58.840 |
| 10+ | $54.730 |
| 25+ | $51.920 |
| 50+ | $49.930 |
| 100+ | $47.590 |
Price for:Each
Minimum: 1
Multiple: 1
$62.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09148811406
Newark Part No.67AK6711
Product RangeHan Modular Series
Product RangeHan Modular Series
Heavy Duty Connector TypeInsert
No. of Contacts4 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating4A
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han Modular Series
No. of Contacts
4 Contacts
Gender
Plug
Current Rating
4A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate