Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09150006101
Newark Part No.04C8156
Product RangeHan D Series
Technical Datasheet
3,301 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.500 |
10+ | $1.410 |
50+ | $1.340 |
100+ | $1.280 |
250+ | $1.190 |
500+ | $1.150 |
1000+ | $1.110 |
2500+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09150006101
Newark Part No.04C8156
Product RangeHan D Series
Technical Datasheet
Product RangeHan D Series
Contact GenderPin
Wire Size AWG Max16AWG
Contact Termination TypeCrimp
Current Rating10A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09150006101 is a male Han D Crimp Contact made of copper alloy with silver plated finish. It accepts 16AWG wire.
- 10A Rated current
Applications
Industrial, Power Management
Technical Specifications
Product Range
Han D Series
Wire Size AWG Max
16AWG
Current Rating
10A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 09150006101
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability