Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09150006226
Newark Part No.94B8819
Product RangeHan D Series
Your Part Number
Technical Datasheet
294 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
| 10+ | $3.890 |
| 25+ | $3.730 |
| 50+ | $3.640 |
| 100+ | $3.550 |
| 250+ | $3.320 |
| 500+ | $3.220 |
Price for:Each
Minimum: 1
Multiple: 1
$4.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09150006226
Newark Part No.94B8819
Product RangeHan D Series
Technical Datasheet
Product RangeHan D Series
Contact GenderSocket
Wire Size AWG Max14AWG
Wire Size AWG Min14AWG
Contact Termination TypeCrimp
Current Rating10A
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Product Range
Han D Series
Wire Size AWG Max
14AWG
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Min
14AWG
Current Rating
10A
Contact Plating
Gold Plated Contacts
Alternatives for 09150006226
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability