Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09150043113
Newark Part No.04C8200
Product RangeHan-Modular Series
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $47.760 |
5+ | $45.050 |
10+ | $42.340 |
25+ | $39.140 |
50+ | $38.630 |
100+ | $38.120 |
Price for:Each
Minimum: 1
Multiple: 1
$47.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09150043113
Newark Part No.04C8200
Product RangeHan-Modular Series
Technical Datasheet
Product RangeHan-Modular Series
Contact GenderSocket
Wire Size AWG Max14AWG
Contact Termination TypeCrimp
Wire Size AWG Min26AWG
Current Rating-
Contact MaterialZinc
Contact PlatingNickel Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09150043113 is a female Han Quintax Contact made of zinc alloy with nickel plated finish.
- 10A Rated current
- 50V Rated voltage
Applications
Industrial, Power Management
Technical Specifications
Product Range
Han-Modular Series
Wire Size AWG Max
14AWG
Wire Size AWG Min
26AWG
Contact Material
Zinc
SVHC
No SVHC (08-Jul-2021)
Contact Gender
Socket
Contact Termination Type
Crimp
Current Rating
-
Contact Plating
Nickel Plated Contacts
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability