Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09151062603
Newark Part No.07AH5543
Product RangeHan Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 5+ | $34.590 |
| 10+ | $32.230 |
| 25+ | $30.550 |
| 50+ | $29.360 |
| 100+ | $28.220 |
Price for:Each
Minimum: 5
Multiple: 5
$172.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09151062603
Newark Part No.07AH5543
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
No. of Positions6 Positions
Contact GenderPin
Contact Termination TypeThrough Hole
Contact PlatingGold Plated Contacts
For Use WithHarting Han Series 09151000301, 09151000302, 09151000305, 09151000306 & 09151000307 Sensor Housings
Connector Shell SizeM23
Contact MaterialCopper Alloy
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han Series
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Connector Shell Size
M23
SVHC
No SVHC (08-Jul-2021)
No. of Positions
6 Positions
Contact Termination Type
Through Hole
For Use With
Harting Han Series 09151000301, 09151000302, 09151000305, 09151000306 & 09151000307 Sensor Housings
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
